Manufacturer Part #
BH1620FVC-TR
BH1620FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM BH1620FVC-TR - Technical Attributes
| SensorType: | Ambient Light |
| Photo Current: | 7.5mA |
| Peak Wavelength: | 560nm |
| Output Type: | Analog |
| Supply Voltage: | 2.4V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
ROHM offers both analog and digital ambient light sensor ICs that have spectral sensitivity similar to the human eye. This is important since wavelengths outside of the range of human vision, such as ultraviolet and infrared, may cause inaccurate light sensor readings. Both digital and analog parts are offered in compact, surface-mount packages - the WSOF5 package (1.6 x 1.6 x 0.55 mm) as well as the WSOF6 package (3.0 x 1.6 x 0.7 mm).
ROHM’s analog ALS ICs feature light sensing accuracy of ±15% based on our unique laser trimming technology that also ensures stable output sensitivity. This technology also allows ROHM’s ALS products to surpass the competition in light detection precision by ~30-50%. Additionally, ROHM’s analog ALS products have selectable high-gain, medium-gain and low-gain modes allowing for compatibility with a wide range of brightness levels. These gain modes provide engineers with even greater design flexibility by allowing the option of trading performance versus power consumption.
Among the first manufacturers to offer a digital ambient light sensor, ROHM’s digital ALS devices contain built-in high accuracy A/D converters, thus ensuring precise measurements over a wide range of lighting conditions. These parts also offer two resolution modes; the H-resolution mode has the highest resolution (1 lux increments) and is suitable for measuring very low lux levels, but takes the longest time to measure a light sample. The L-resolution mode samples in 4 lux increments and takes the shortest time to measure a light sample.
Series Features:
- Analog and digital devices
- Spectral sensitivity close to that of human eye
- Selectable current gain modes (Analog type)
- Selectable resolution (Digital type)
- Built-in shutdown function
- Compact WSOF5 and WSOF6 packaging
- RoHS compliant
The BH1620FVC has an analog current output and comes in a WSOF5 packaging style (1.6 x 1.6 x 0.55 mm). The supply voltage range is 2.4V to 5.5V. It has sensitivity variations of ±15%, an illuminance range of 0-100,000 lx, and is Lead-Free/RoHS compliant.Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount