Manufacturer Part #
BU52011HFV-TR
Ultra Small 1.8 V 5 uA Surface Mount Omnipolar Detection Hall IC - HVSOF-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:HVSOF-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM BU52011HFV-TR - Technical Attributes
| Type: | Bipolar / Omnipolar |
| Output Current: | 0.5mA |
| Supply Voltage: | 1.65V to 3.3V |
| Supply Current: | 5µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | HVSOF-5 |
| Mounting Method: | Surface Mount |
Features & Applications
ROHM offers four types of Hall ICs based on the type of magnetic field detection and detection output: Bipolar detection IC with one output that detects a change from S->N or N->S, omnipolar detection IC that features 2 outputs to discriminate between N and S-pole detection, unipolar detection IC that will operate when a specific pole is detected(either “North” or a “South” pole), and Omnipolar detection ICs that are not pole specific and will operate when a either a N-pole or a S-pole magnet are detected. With these output types, ROHM can provide the ideal solution regardless of the type of magnetic switch required by your application.
Features:
- The design flexibility drastically improved by our WLSCP package (1.1x1.1x0.5mm)
- Low power consumption by a 50msec intermittent operation
- 8KV of ESD
- Operating Temperature Range of -40C to 85C
ROHM’s Hall IC series is manufactured in accordance with the RoHS (Restriction of Hazardous Substances) directive restricting the use of certain materials.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
HVSOF-5
Mounting Method:
Surface Mount