text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60LTR11AIPE6327XUMA2

BGT60LTR11AIP: 1.5 V 60 GHz Radar Sensor Including AIP - PG-UF2BGA-42

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGT60LTR11AIPE6327XUMA2 - Technical Attributes
Attributes Table
Supply Voltage: 1.6V to 1.45V
Consumption Current: 128mA
Operating Temp Range: -20°C to +85°C
Package Style:  BGA-42
Mounting Method: Surface Mount
Features & Applications

The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. A state machine enables operation of the device autonomously, i.e., without an external microcontroller or further signal processing. The MMIC has four quad-state input pins that give the performance parameters flexibility, even in this autonomous mode. The detection threshold or sensitivity has 16 different levels in order to fulfill a configurable detection range from 0.5 m up to 7 m with a typical human target Radar Cross Section (RCS). Hold time is also configurable in 16 levels in autonomous mode, which allows detection status to be held from 0.1 s up to 30 minutes.  The device can achieve power consumption of less than 2mW with adjustable duty cycling. 

The small, 3.3 × 6.7 × 0.56-mm³ MMIC has integrated antennas. This eliminates antenna design complexity at user end and allows the PCBs to be designed with standard FR4 materials.

These features make this small-sized radar solution a compelling smart and cost-effective replacement for conventional PIR sensors, even in low power or battery-powered products. In addition, the BGT60LTR11AIP addresses a huge variety of applications that can benefit from smart motion detection - whether to save energy, protect privacy or improve the user experience of smart devices.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31,050.00
USD
Quantity
Unit Price
5,000+
$6.21
Product Variant Information section