Manufacturer Part #
EKMB1203111
EKMB Series 4 V 2 uA 12 m Digital Polyethylene White Lens PIR Motion Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EKMB1203111 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Output Current: | 100µA |
| Supply Voltage: | 2.3V to 4V |
| Consumption Current: | 2µA |
| Operating Temp Range: | -20°C to +60°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$22.35
100
$22.21
150
$22.13
200+
$22.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray