text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1309111K

EKMB Series 6 uA 4.1 lm Digital Polyethylene White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2145
Product Specification Section
Panasonic Industry EKMB1309111K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.50
USD
Quantity
Unit Price
50
$7.89
100
$7.85
150
$7.82
250
$7.80
500+
$7.73