Manufacturer Part #
MPX5700ASX
Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive 6-Pin Case 867F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
NXP MPX5700ASX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPX5700ASX - Technical Attributes
Attributes Table
| Pressure Range: | 15kPa to 700kPa |
| Sensor Type: | Absolute |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±2.5% |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 10mA |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
100
$15.78
200+
$15.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole