Manufacturer Part #
100026207
FPC AllKey Series 3.3 V SPI/UART Interface Flex Module Fingerprint Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Fingerprint Cards | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Fingerprint Cards 100026207 - Technical Attributes
Attributes Table
| Sensor Type: | Fingerprint |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 17mA |
| Frequency: | 10MHz |
| Active Pixel: | 100 x 96 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60
$19.31
120
$19.19
180+
$19.07
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk