Manufacturer Part #
11032035-00
DT1-028K W/TH LEADS/RIVET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 11032035-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 11032035-00 - Technical Attributes
Attributes Table
| Sensor Type: | Vibration Sensor |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
400+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag