MLX90632SLD-DCB-000-SP in Strip by Melexis | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90632SLD-DCB-000-SP

MLX90632 Series 3.6 V 1 mA Sleep Mode Digital Infrared FIR Sensor - SFN-5

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Melexis MLX90632SLD-DCB-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -20°C to +85°C
Interface Type: I2C
Accuracy: ±0.2%RH
Storage Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.55
USD
Quantity
Unit Price
1
$7.55
5
$7.47
30
$7.37
100
$7.31
300+
$7.19
Product Variant Information section