text.skipToContent text.skipToNavigation

Manufacturer Part #

PCT2075TP,147

PCT2075 Series 2.7 to 5.5 V Temperature Sensor Surface Mount - HWSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCT2075TP,147 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  HWSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$3,000.00
USD
Quantity
Unit Price
4,000
$0.255
12,000+
$0.25
Product Variant Information section