Manufacturer Part #
STM1816SWX7F
STM1816 Series 2.88 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
STMicroelectronics STM1816SWX7F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM1816SWX7F - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 2.88V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 100ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 16µA |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM1816SWX7F is a low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).
They provide excellent circuit reliability without additional external components when used with +3.0 V / +3.3 V (STM1815–STM1818), and +5 V (STM1810–STM1813) power supply systems.
Features:
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Four output configurations:
- Push-pull, active-high (STM1812,1817)
- Push-pull, active-low (STM1810,1815)
- Open-drain, active-low (STM1811,1816)
- Open-drain, active-low with push-button detect (STM1813,1818)
- Reset pulse width - 100 ms (min.)
- Low supply current - 4 μA (typ.)
- Guaranteed assertion down to VCC = 1.0 V (0 °C to 105 °C)
- Factory-trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
- Power supply transient immunity
- Push-button/manual reset detect (STM1813/1818)
- Operating temperature: –40 °C to 105 °C
- ± 2.5% reset threshold accuracy: (–40 °C to 105 °C)
- Available in the SOT23-3 package
- Fully compatible with DS181x and MXD181x products
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount