text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1817RWX7F

STM1817 Series 2.55 V 100 ms min SMT Low Power Reset Circuit - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1817RWX7F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.55V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 16µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section