text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1042TK/3,118

TJA1042 Series 4.5 to 5.5 V Surface Mount High-Speed CAN Transceiver - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1042TK/3,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 2MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,170.00
USD
Quantity
Unit Price
6,000+
$0.695
Product Variant Information section