text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1441DT/0Z

CAN Interface IC High-speed CAN transceiver with Standby, REEL.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2447
Product Specification Section
NXP TJA1441DT/0Z - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 38mA to 60mA
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
15
$1.17
75
$1.10
250
$1.04
1,250+
$0.965