text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S09-E/SO

MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23S09-E/SO - Technical Attributes
Attributes Table
Interface Type: SPI
No of Channels: 1
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The MCP23S09 device provides 8-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface: MCP23009 - I2C interface, MCP23S09 - SPI interface

The MCP23X09 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. The MCP23S09 is available in 18-pin PDIP (300 mil), 18-pin SOIC (300 mil) and 16-pin 3 x 3 mm QFN package.

Features:

  • 8-bit remote bidirectional I/O port:
    • I/O pins default to input
  • Open-drain outputs:
    • 5.5 V tolerant
    • 25 mA sink
    • 200 mA total
  • Low standby current as low as 1 μA
  • High-speed SPI interface at 10 MHz
  • Configurable interrupt output pins: Configurable as active-high, active-low or open-drain
  • Configurable interrupt source: Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
336
Multiple Of:
42
Total
$423.36
USD
Quantity
Unit Price
20
$1.29
50
$1.28
150
$1.26
500
$1.25
1,500+
$1.22
Product Variant Information section