Manufacturer Part #
PCA9703PW/Q900,118
PCA9703 Series 16 Bit SPI Interface General Purpose Shift Register - TSSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
NXP PCA9703PW/Q900,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9703PW/Q900,118 - Technical Attributes
Attributes Table
| Interface Type: | SPI |
| Clock Frequency-Max: | 5MHz |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Supply Current: | 1µA to 2.5µA |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9703PW/Q900,118 is a low power SPI general Purpose Input (GPI) shift register, designed to monitor the status of switch inputs.
It generates an interrupt when one or more of the switch inputs change the state but allows selected inputs to not generate interrupts using the interrupt masking feature.
Features:
- 16 general purpose input ports
- 18 V tolerant input ports with 100 kΩ external series resistor
- Input LOW threshold 0.55 × VDD with minimum of 2.5 V at VDD = 4.5 V
- Input hysteresis 0.04 × VDD with minimum of 180 mV at VDD = 4.5 V
- Open-drain interrupt output
- Interrupt enable pin (INT_EN) disables GPI pins and interrupt output
- Interrupt-masking feature allows no interrupt generation from selected inputs
- VDD range: 4.5 V to 5.5 V
- IDD is very low 2.5 μA maximum
- SPI serial interface with speeds up to 5 MHz
- SPI supports daisy-chain connection for large switch numbers
- AEC-Q100 compliance available
- Operating temperature range: −40 °C to +125 °C
- Offered in TSSOP24 and HWQFN24 packages
Applications:
- Automotive
- Industrial equipment
- Cellular telephones
- Emergency lighting
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount