text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081MNXCA-TR

KSZ8081MNX Series 3.3 V 10 BASE-T/100BASE-TX Physical Layer Transceiver - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Microchip KSZ8081MNXCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: MII
Data Rate: 100Mbps
Supply Current: 47mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
51,000
Factory Stock:Factory Stock:
38,534
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000
$0.89
2,000
$0.875
3,000
$0.87
4,000+
$0.86
Product Variant Information section