text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8M

GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi GBU8M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU8M is a 6 A, 1000 V repetitive reverse voltage, through hole bridge rectifier.
 
Features:

  • Glass passivated junction
  • Surge overload rating: 200 amperes peak
  • Reliable low cost construction utilizing molded plastic technique
  • Ideal for printed circuit board
  • UL certified, UL # E326243

Applications:

  • Notebook PC
  • Graphic Card
  • LCD Monitor
  • Home Audio System Components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,538
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
1
$0.595
50
$0.58
150
$0.565
500
$0.55
1,500+
$0.525
Product Variant Information section