text.skipToContent text.skipToNavigation

Manufacturer Part #

KBF204

2A,400,KBF.

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE KBF204 - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 60A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Average Forward Current-Max: 2A
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5760
Multiple Of:
5760
Total
$627.84
USD
Quantity
Unit Price
5,760
$0.109
11,520
$0.107
17,280+
$0.106
Product Variant Information section