Manufacturer Part #
RS1M-13-F
RS1M Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1816 | ||||||||||
Product Specification Section
Diodes Incorporated RS1M-13-F - Product Specification
Diodes Incorporated RS1M-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RS1M-13-F is a part of RS1x Series 1 A 1000 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction
- Fast Recovery Time For High Efficiency
- Surge Overload Rating to 30 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
7
USA:
7
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount