text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0320MW2T1G

NSR0320MW2T1 Series 20 V 50 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NSR0320MW2T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 0.45V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.20
USD
Quantity
Unit Price
3,000
$0.0394
6,000
$0.0388
12,000
$0.0382
15,000
$0.0379
45,000+
$0.0367
Product Variant Information section