text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520S30T5G

RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi RB520S30T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.6V
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$93.60
USD
Quantity
Unit Price
8,000
$0.0117
24,000
$0.0114
80,000
$0.0111
120,000+
$0.0109