text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42W-TP

BAT42W Series 30 V 200 mA 200 mW Surface Mount Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Micro Commercial Components BAT42W-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 300°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.40
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0347
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section