Manufacturer Part #
MBR120LSFT1G
MBR120LSFT Series 20 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR120LSFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR120LSFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.45V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0596
6,000
$0.0586
9,000
$0.058
12,000
$0.0575
15,000+
$0.0562
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0596 / Stock: 0 Qty: 3,000+$0.0596 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0596 / Stock: 18,000 Qty: 3,000+$0.0596 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.0596 / Stock: 0 Qty: 3,000+$0.0596 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0596 / Stock: 0 Qty: 3,000+$0.0596 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount