text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA140T3G

MBRA140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - DO-214AC, SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi MBRA140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The MBRA140T3G is a Schottky Power Rectifier with oxide passivation and metal overlay contact, available in a DO-214AC package.

Features:

  • Small Compact Surface Mountable Package with J−Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Package

Applications:

  • Free wheeling and polarity diodes
Pricing Section
Global Stock:
190,000
USA:
190,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$251.50
USD
Quantity
Unit Price
5,000
$0.0503
10,000
$0.0495
15,000
$0.049
20,000
$0.0486
25,000+
$0.0476
Product Variant Information section