text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF2045CT

45V 20A SCHOTTKY MBR SERIES ITO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MBRF2045CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.84V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
50
$0.835
150
$0.815
500
$0.79
1,000
$0.78
2,000+
$0.755
Product Variant Information section