text.skipToContent text.skipToNavigation

Manufacturer Part #

SS110-LTP

SS Series Single 100 V 30 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Micro Commercial Components SS110-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 35pF
Thermal Resistance: 88°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450,000
USA:
450,000
4,570,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
5,000
$0.0215
15,000
$0.021
20,000
$0.0209
50,000
$0.0205
75,000+
$0.02
Product Variant Information section