Manufacturer Part #
STPS10L25G-TR
STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS10L25G-TR - Product Specification
STMicroelectronics STPS10L25G-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 25V |
| Reverse Current-Max: | 800µA |
| Forward Voltage: | 0.46V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 30A |
| Thermal Resistance: | 1.5°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS10L25G-TR is a single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.
Features:
- Very low forward voltage drop for less power dissipation
- Optimized conduction/Reverse losses trade-off which means the highest efficiency in the applications
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.425
4,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount