text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007FLTR

STANDARD RECTIFIER 1000V SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
SMC 1N4007FLTR - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Diode Capacitance-Max: 15pF
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117,000
USA:
117,000
1,587,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.30
USD
Quantity
Unit Price
3,000
$0.0111
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098
Product Variant Information section