Manufacturer Part #
GL34B-E3/98
GL34B Series 0.5 A 100 V Glass Passivated Junction Rectifier - DO-213AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DO-213AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Vishay GL34B-E3/98 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GL34B-E3/98 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 10A |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Features & Applications
The GL34B-E3/98 is a Glass passivated junction rectifier with average rectified forward current of 0.5 A and reverse voltage of 100 V. Available in DO-213AA package.
Features:
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- Meets environmental standard MIL-S-19500
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive
- Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0874
5,000
$0.0858
7,500
$0.0849
10,000
$0.0843
12,500+
$0.0823
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DO-213AA
Mounting Method:
Surface Mount