Manufacturer Part #
BAS16XV2T1G
BAS16XV2 75 V 200 mA Surface Mount Switching Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi BAS16XV2T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS16XV2 series switching diode is designed for high speed switching applications.
Key Features:
- High−Speed Switching Applications
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Reflow Temperature: 260°C
- Extremely Small SOD−523 Package
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0184
9,000
$0.018
15,000
$0.0178
45,000
$0.0173
75,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount