Manufacturer Part #
BAS21WS-TP
BAS21WS Series 250 V 200 mA Surface Mount High Voltage Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Micro Commercial Components BAS21WS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BAS21WS-TP - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 0.2W |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +155°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.188
15
$0.139
75
$0.11
300
$0.0852
1,500+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount