Manufacturer Part #
MMSD914T1G
MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSD914T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSD914T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1000mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 425mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSD914T1 series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
Features:
- SOD-123 Surface Mount Package
- High Breakdown Voltage
- Fast Speed Switching Time
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0123
60,000
$0.0121
90,000
$0.012
120,000
$0.0119
150,000+
$0.0117
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0123 / Stock: 0 Qty: 30,000+$0.0123 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0123 / Stock: 0 Qty: 30,000+$0.0123 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0128 / Stock: 831,000 Qty: 3,000+$0.0128 Stock: 831,000
- Reel Qty: 3,000+ / Unit Price: $0.0128 / Stock: 399,000 Qty: 3,000+$0.0128 Stock: 399,000
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount