text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41Y-E3/96

1 A 1600 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL41Y-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Configuration: Single
Diode Capacitance-Max: 8pF
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
1,500
$0.0844
3,000
$0.0829
6,000
$0.0815
7,500
$0.081
22,500+
$0.0782
Product Variant Information section