text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C12,115

BZV55 Series 12 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Nexperia BZV55-C12,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 8.4mV/K
Capacitance: 85pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Features & Applications
The BZV55-C12,115 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2% (BZV55-B) and approximately ±5% (BZV55-C) tolerance range.

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Wide working voltage range:
  • nominal 2.4 V to 75 V (E24 range)
  • Total power dissipation: ≤ 500 mW
  • Low differential resistance
  • Two tolerance series: ± 2 % and ± 5 %
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
45,000
USA:
45,000
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Unit Price
2,500
$0.0358
7,500
$0.0349
10,000
$0.0347
25,000
$0.0339
37,500+
$0.0332
Product Variant Information section