text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LT10P

LT Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2316
Product Specification Section
Littelfuse V300LT10P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 775V
Peak Output Current: 2500A
Rated Voltage: 405V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 46J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
5
$0.505
30
$0.44
100
$0.395
250+
$0.36