text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BLP-7

BC847BLP series 45V 0.1A DFN1006-3 NPN Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Diodes Incorporated BC847BLP-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,153,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.052
15,000
$0.0514
30,000+
$0.05
Product Variant Information section