text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU590QX

BFU590Q Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-89-3

Product Specification Section
NXP BFU590QX - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 200mA
Power Dissipation-Tot: 2W
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Frequency - Transition: 8000MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,610
USA:
1,610
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
10
$0.97
40
$0.905
150
$0.845
500+
$0.785