Manufacturer Part #
BUL138
NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 1827 | ||||||||||
Product Specification Section
STMicroelectronics BUL138 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 80W |
| DC Current Gain-Min: | 8 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
89,000
USA:
89,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount