Manufacturer Part #
FMMT620TA
FMMT620 Series NPN 1.5 A 80 V SMT Silicon Low Saturation Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT620TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT620TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1.5A |
| Power Dissipation-Tot: | 625mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT620TA is a 80 V NPN Silicon low saturation Transistor.
Enhancing the existing SuperSOT range this 80 V NPN transistor utilises the Zetex matrix structure combined with advanced assembly techniques. Users are provided with high Hfe and very low sat performance ensuring low on state losses. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- Extremely Low Equivalent On Resistance
- Extremely Low Saturation Voltage
- hFE characterised up to 3.0 A
- IC=1.5 A Continuous Collector Current
Applications:
- DC - DC Modules
- Power Management Functions
- CCFL Backlighting Inverters
- Motor control and drive functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.166
6,000
$0.163
9,000
$0.162
12,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount