Manufacturer Part #
MMBTA92-TP
MMBTA92 Series 300 V 300 mA PNP Silicon High Voltage Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Micro Commercial Components MMBTA92-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components MMBTA92-TP - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
237,000
USA:
237,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0117
9,000
$0.0115
30,000
$0.0112
60,000
$0.011
120,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount