text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX790ASTZ

ZTX790A Series PNP 2 A 40 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX790ASTZ - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX790ASTZ is a PNP Silicon planar medium power high gain transistor with Low saturation voltage and 40 V collector to Emitter voltage.

Features:

  • 40 Volt VCEO
  • Gain of 200 at IC=1 Amps
  • Very low saturation voltage

Applications:

  • Darlington replacement
  • Siren driver
  • Battery powered circuits
  • Motor drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
208,000
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38
Product Variant Information section