text.skipToContent text.skipToNavigation

Manufacturer Part #

FNB35060T

Motion SPM 3 Series 600 V 50 A IGBT Inverter Intelligent Power Module - SPM27-RA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi FNB35060T - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 50A
Power Dissipation-Tot: 367W
Collector - Emitter Saturation Voltage: 1.65V
Reverse Recovery Time-Max: 80ns
Leakage Current: 5mA
Thermal Resistance: 0.34°C/W
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,371.60
USD
Quantity
Unit Price
60
$22.86
120
$22.74
180
$22.67
240
$22.62
300+
$22.46
Product Variant Information section