Manufacturer Part #
FS820R08A6P2BBPSA1
FS820 Series 750 V HybridPACK Drive Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Tray | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Infineon FS820R08A6P2BBPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FS820R08A6P2BBPSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 750V |
| Collector Current @ 25C: | 820A |
| Power Dissipation-Tot: | 714W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 1640A |
| Collector - Emitter Saturation Voltage: | 1.3V |
| Turn-on Delay Time: | 0.28µs |
| Turn-off Delay Time: | 0.94µs |
| Qg Gate Charge: | 4400nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 80nF |
| Operating Temp Range: | -40°C to +150°C |
Pricing Section
Global Stock:
456
USA:
456
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
6
$298.51
12
$296.05
18
$294.63
24
$293.62
30+
$290.43
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray