Manufacturer Part #
MMBF4393LT1G
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBF4393LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 30mA |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBF4393LT1G is a N−Channel JFET switching transistor with an input capacitance of 14 pF, available in a SOT-23 package.
Features:
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Applications:
- Analog switching and chopper applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0991
6,000
$0.0974
9,000
$0.0964
12,000
$0.0957
15,000+
$0.0935
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0991 / Stock: 0 Qty: 3,000+$0.0991 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0991 / Stock: 0 Qty: 3,000+$0.0991 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0991 / Stock: 0 Qty: 3,000+$0.0991 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0991 / Stock: 0 Qty: 3,000+$0.0991 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount