text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF4393LT1G

MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2508
Product Specification Section
onsemi MMBF4393LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 30mA
Drain-to-Source Voltage [Vdss]: 30V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBF4393LT1G is a N−Channel JFET switching transistor with an input capacitance of 14 pF, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Analog switching and chopper applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$759.60
USD
Quantity
Unit Price
3,000
$0.0656
6,000
$0.0644
9,000
$0.0638
12,000
$0.0633
15,000+
$0.0619