text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6040SSD-13

Dual N-Channel 60 V 40 mΩ Surface Mount Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2303
Product Specification Section
Diodes Incorporated DMN6040SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 22.4nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
2,500
$0.182
7,500
$0.179
10,000
$0.178
25,000
$0.175
37,500+
$0.173