Manufacturer Part #
IRFS7434TRL7PP
Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFS7434TRL7PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Packaging Process Change
04/17/2024 Details and Download
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Active
Active
Infineon IRFS7434TRL7PP - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1mΩ |
| Rated Power Dissipation: | 245|W |
| Qg Gate Charge: | 210nC |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$1.14
1,600
$1.13
3,200
$1.12
4,000+
$1.11
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 800+ / Unit Price: $1.14 / Stock: 0 Qty: 800+$1.14 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.14 / Stock: 16,000 Qty: 800+$1.14 Stock: 16,000
- Reel Qty: 800+ / Unit Price: $1.14 / Stock: 0 Qty: 800+$1.14 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.14 / Stock: 0 Qty: 800+$1.14 Stock: 0
Package Qty:
800 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount