Manufacturer Part #
NDS0610
P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1428 | ||||||||||
Product Specification Section
onsemi NDS0610 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 10Ω |
| Rated Power Dissipation: | 0.36|W |
| Qg Gate Charge: | 1.8nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NDS0610 is a Part of NDS Series P-Channel enhancement mode field effect transistors are produced using high cell density, DMOS technology.
This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching.
They can be used, with a minimum of effort, in most applications requiring up to 120 mA DC and can deliver current up to 1 A. This product is particularly suited to low voltage applications requiring a low current high side switch.
Features:
- 0.12A, -60V
- RDS(ON) = 10 W @ VGS = -10 V
- RDS(ON) = 20W @ VGS = -4.5 V
- Voltage controlled p-channel small signal switch
- High density cell design for low RDS(ON)
- High saturation current
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.275
15
$0.21
75
$0.173
300
$0.14
1,500+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount