Manufacturer Part #
NDS355AN
N-Channel 30 V 0.085 Ohm Logic Level Enhance Mode Field Effect Transistor-SSOT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
onsemi NDS355AN - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.085Ω |
| Rated Power Dissipation: | 0.46|W |
| Qg Gate Charge: | 5nC |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The NDS355AN is a Part of NDS Series N-Channel Logic Level Enhancement mode power field effect transistors are produced using high cell density, DMOS technology.
This very high density process is especially tailored to minimize on-state resistance.These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.
Features:
- 1.7 A, 30 V
- RDS(ON) = 0.125Ω @ VGS= 4.5 V
- RDS(ON) = 0.085 Ω @ VGS= 10 V
- Industry standard outline SOT-23 surface mount package using poprietary SuperSOT™-3 design for superior thermal and electrical capabilities
- High density cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
- Compact industry standard SOT-23 surface mount package.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
123,000
USA:
123,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.108
9,000
$0.106
15,000
$0.105
30,000
$0.104
60,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount